Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603

Get a bulk buy discount

Add 500 more to save 18%

View bulk pricing options

Subtotal (1 tape of 50 units)*

£5.95

(exc. VAT)

£7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450£0.119£5.95-
500 - 2450£0.097£4.8518%
2500 +£0.061£3.0548%

*price indicative

Packaging Options:
RS Stock No.:
760-609
Mfr. Part No.:
82356050100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Product Type

Diode

Direction Type

Bi-Directional

Mount Type

Surface Mount

Package Type

0603

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

1A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

60V

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Height

800μm

Length

1.6mm

Width

900μm

Series

82356

Standards/Approvals

Rohs

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW
The Wurth Elektronik ESD Suppressor offers effective protection against electrostatic discharge and surges, ensuring the longevity and reliability of electronic components in various applications. It is designed for compliance with strict safety and environmental standards.

Bidirectional clamping voltage of up to 60V protects sensitive components

Operational temperature range from -40°C to +85°C ensures stability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy