Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
- RS Stock No.:
- 760-611
- Mfr. Part No.:
- 82356120330
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£5.95
(exc. VAT)
£7.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.119 | £5.95 |
| 500 - 2450 | £0.097 | £4.85 |
| 2500 + | £0.061 | £3.05 |
*price indicative
- RS Stock No.:
- 760-611
- Mfr. Part No.:
- 82356120330
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 55V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 1.6mm | |
| Series | 82356 | |
| Width | 900μm | |
| Standards/Approvals | Rohs | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Clamping Voltage VC 55V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 1.6mm | ||
Series 82356 | ||
Width 900μm | ||
Standards/Approvals Rohs | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is an Advanced protection component designed to shield sensitive electronics from electrostatic discharges (ESD). It ensures device longevity and reliability under varying environmental conditions.
Channels for ESD protection allow bidirectional clamping of voltage surges
Robust ESD Air discharge capability rated at 15 kV ensures high resilience
Compact dimensions facilitate easy integration into various electronic designs
Moisture Sensitivity Level (MSL) of 1 enhances operational reliability
Compliant with RoHS and REACh standards for environmental safety
Related links
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356240030 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050050 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
