Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603

Get a bulk buy discount

Add 500 more to save 18%

View bulk pricing options

Subtotal (1 tape of 50 units)*

£5.95

(exc. VAT)

£7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450£0.119£5.95-
500 - 2450£0.097£4.8518%
2500 +£0.061£3.0548%

*price indicative

Packaging Options:
RS Stock No.:
760-612
Mfr. Part No.:
82356120220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Bi-Directional

Product Type

Diode

Diode Configuration

Single

Mount Type

Surface Mount

Package Type

0603

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Clamping Voltage VC

55V

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

1A

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Length

1.6mm

Height

800μm

Standards/Approvals

Rohs

Series

82356

Width

900μm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW
The Wurth Elektronik ESD Suppressor is designed to safeguard electronic devices from electrostatic discharges, ensuring reliable performance in sensitive applications. Its Compact design makes it suitable for various general electronic equipment.

Operating temperature range from -40°C to +85°C

Offers high ESD protection with an Air discharge capability of 15 kV

Provides low leakage current of 1 μA maximum

Halogen free and compliant with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy