Wurth Elektronik 82357050330 1-Element Bi-Directional Diode, 2-Pin 0402
- RS Stock No.:
- 760-615
- Mfr. Part No.:
- 82357050330
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.107 | £5.35 |
| 500 - 2450 | £0.087 | £4.35 |
| 2500 + | £0.055 | £2.75 |
*price indicative
- RS Stock No.:
- 760-615
- Mfr. Part No.:
- 82357050330
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | 0402 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 55V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Series | 82357 | |
| Width | 600μm | |
| Standards/Approvals | Rohs | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Surface Mount | ||
Package Type 0402 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 55V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Series 82357 | ||
Width 600μm | ||
Standards/Approvals Rohs | ||
Length 1mm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is designed to protect electronic devices against electrostatic discharges. It provides reliable safeguarding in various applications, ensuring the longevity and performance of sensitive components.
Operating temperature range from -40 °C to +85 °C for versatile applications
ESD Air discharge capability of 15 kV, enhancing protection against surges
Compliance with RoHS and REACh regulations
Related links
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050100 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357120100 1-Element Bi-Directional Diode, 2-Pin 0402
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
