HY Electronic Corp H04X25V0BU Bi-Directional TVS Diode, 2-Pin DFN1006

Get a bulk buy discount

Add 1000 more to save £12.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

£6.30

(exc. VAT)

£7.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900£0.063£6.30-
1000 - 4900£0.051£5.10£12.00
5000 +£0.039£3.90£120.00

*price indicative

RS Stock No.:
559-006
Mfr. Part No.:
H04X25V0BU
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

TVS Diode

Direction Type

Bi-Directional

Package Type

DFN1006

Pin Count

2

COO (Country of Origin):
CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.

Component in accordance to RoHS

Halogen Free

Matte tin plated Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy