HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- RS Stock No.:
- 558-989
- Mfr. Part No.:
- H08D35V0B
- Brand:
- HY Electronic Corp
Get a bulk buy discount
Add 2000 more to save £16.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | £0.045 | £9.00 | - |
| 2000 + | £0.037 | £7.40 | £16.00 |
*price indicative
- RS Stock No.:
- 558-989
- Mfr. Part No.:
- H08D35V0B
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
Related links
- HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H25D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H90D35V0U Uni-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- HY Electronic Corp H04X25V0BU Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H20X25V0B Bi-Directional TVS Diode, 2-Pin DFN1006
- DiodesZetex DESD1LIN2WSQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
