HY Electronic Corp H25D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£171.00

(exc. VAT)

£204.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000£0.057£171.00
15000 +£0.055£165.00

*price indicative

RS Stock No.:
558-991
Mfr. Part No.:
H25D35V0B
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

TVS Diode

Direction Type

Bi-Directional

Package Type

SOD-323

Pin Count

2

COO (Country of Origin):
CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.

Component in accordance to RoHS

Halogen Free

Matte tin plated Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy