HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- RS Stock No.:
- 558-995
- Mfr. Part No.:
- H08D55V0B
- Brand:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£5.40
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.054 | £5.40 |
| 1000 + | £0.044 | £4.40 |
*price indicative
- RS Stock No.:
- 558-995
- Mfr. Part No.:
- H08D55V0B
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
Related links
- HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- HY Electronic Corp H25D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- TDK B72500D0090A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0300H060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0050A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0S1BB 130 W, 2-Pin SOD-523
- TDK B72500D0200A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
