HY Electronic Corp H04X645V0U Uni-Directional TVS Diode, 10-Pin DFN2510
- RS Stock No.:
- 559-001
- Mfr. Part No.:
- H04X645V0U
- Brand:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£8.90
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.089 | £8.90 |
| 1000 + | £0.072 | £7.20 |
*price indicative
- RS Stock No.:
- 559-001
- Mfr. Part No.:
- H04X645V0U
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Package Type | DFN2510 | |
| Pin Count | 10 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Package Type DFN2510 | ||
Pin Count 10 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
Related links
- HY Electronic Corp H04X645V0U Uni-Directional TVS Diode, 10-Pin DFN2510
- HY Electronic Corp H90D35V0U Uni-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H04C645V0U Uni-Directional TVS Diode, 6-Pin SOT-26
- HY Electronic Corp SMBJ5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- HY Electronic Corp H04X25V0BU Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H20X25V0B Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
