Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 2000mm Length

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£75.68

(exc. VAT)

£90.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 01 December 2025
  • Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£75.68
5 - 9£72.65
10 +£71.15

*price indicative

RS Stock No.:
390-0076
Mfr. Part No.:
3842992404/2000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

10mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, 3 Grooves, 0.9kg/m Weight - MGE Series - 3842992404/2000


Choose this strut from Bosch Rexroth to create modular structures in your workplace. It has standard 10mm grooves on three of its four sides, which allows you to set the unit up in different positions for flexibility. It's easy to attach it to other components using connecting pieces like nuts, bolts and brackets. As the tough aluminium material is UV-resistant, you can also use this strut outdoors.

• Length of 2000mm offers enough stock for long-range connections
• Grooves run the strut's full length for quick mounting and bespoke builds
• Light weight of 900g/m for easy manual handling

Applications


• Transportation industry
• Laboratories
• Metalworking
• Medical centres

Does this strut need any protection?


You can protect this strut by covering the exposed ends with cover caps (390-0183). This helps to shield it from dirt contaminants and prevents moisture build-up, prolonging its service life.

Related links