Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 3000mm Length

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£108.60

(exc. VAT)

£130.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 December 2025
  • Plus 16 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£108.60
5 - 9£104.25
10 +£102.08

*price indicative

RS Stock No.:
390-0082
Mfr. Part No.:
3842992404/3000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

10mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, UV-Resistant, 3 Open Slots - MGE Series - 3842992404/3000


Build stable structures in your industrial environment with this aluminium strut from Bosch Rexroth. You can attach the versatile unit to existing frames in your workplace or join it to another strut. Its built-in grooves let you quickly set it up without having to cut new mounting holes. Thanks to its long length of 3000mm, you'll have enough stock on hand for high builds or to cut down to size for multiple jobs.

• Strut profile cross-section of 45 (L) x 45mm (W) lets you fit it in tight spaces
• Designed for use with cover caps (390-0183) to prevent dirt contamination

Applications


• Chemical plants
• IT sites
• Traffic management systems

What's this strut profile made from?


This strut is made from rugged aluminium that's resistant to corrosion so you can be sure it will last. As it's also resistant to UV rays, this piece won't degrade under direct sunlight, making it safe for outdoor use.

Related links