Guitel Hervieu Black Plastic Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- RS Stock No.:
- 328-065
- Mfr. Part No.:
- 702340
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.93 | £0.298 |
*price indicative
- RS Stock No.:
- 328-065
- Mfr. Part No.:
- 702340
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Square End Cap | |
| Compatible Strut Profile | 20 x 20 mm | |
| Sub Type | Plug and Plastic End Cap | |
| Compatible Groove Size | 24 x 20 x 18 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Square End Cap | ||
Compatible Strut Profile 20 x 20 mm | ||
Sub Type Plug and Plastic End Cap | ||
Compatible Groove Size 24 x 20 x 18 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 35 x 35 mm Strut Profile, 24 x 35 x 33 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 23 x 24 x 20 mm Groove
- Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 20 x 18 x 14 mm Groove
- Guitel Hervieu Black Plastic 30 x 30 mm Strut Profile, 24 x 30 x 27 mm Groove
- Guitel Hervieu Black Plastic 16 x 16 mm Strut Profile, 20 x 16 x 15 mm Groove
- Guitel Hervieu Black Plastic 45 x 45 mm Strut Profile, 20 x 45 x 43 mm Groove
- Guitel Hervieu Black Plastic 35 x 20 mm Strut Profile, 35 x 20 mm Groove
- Guitel Hervieu Black Plastic 50 x 20 mm Strut Profile, 50 x 20 mm Groove
