Guitel Hervieu Black Plastic Square End Cap, 80 x 80mm 80 x 80 Strut Profile
- RS Stock No.:
- 327-987
- Mfr. Part No.:
- 702347
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 5 units)*
£30.94
(exc. VAT)
£37.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.94 | £6.188 |
*price indicative
- RS Stock No.:
- 327-987
- Mfr. Part No.:
- 702347
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Strut Profile | 80 x 80 | |
| Structural Element Type | Square End Cap | |
| Fits Square Tube Profile | 80 x 80mm | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Strut Profile 80 x 80 | ||
Structural Element Type Square End Cap | ||
Fits Square Tube Profile 80 x 80mm | ||
Colour Black | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Rectangular End Cap, 40 x 80mm 40 x 80 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 20 x 20mm 20 x 20 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 50 x 50mm 50 x 50 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 40 x 40mm 40 x 40 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 30 x 30mm 30 x 30 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 70 x 70mm 70 x 70 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 16 x 16mm 16 x 16 mm Strut Profile