Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile
- RS Stock No.:
- 327-989
- Mfr. Part No.:
- 702303
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 5 units)*
£68.75
(exc. VAT)
£82.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £68.75 | £13.75 |
*price indicative
- RS Stock No.:
- 327-989
- Mfr. Part No.:
- 702303
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Strut Profile | 120 x 120 mm | |
| Structural Element Type | Square End Cap | |
| Fits Square Tube Profile | 120 x 120mm | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Strut Profile 120 x 120 mm | ||
Structural Element Type Square End Cap | ||
Fits Square Tube Profile 120 x 120mm | ||
Colour Black | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes with external dimensions of 120x120mm. The flexible ribs allow the cap to securely fit inside the tube, providing a snug closure and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Square End Cap, 35 x 35mm 35 x 35 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 70 x 70mm 70 x 70 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 16 x 16mm 16 x 16 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 25 x 25mm 25 x 25 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 45 x 45mm 45 x 45 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 100 x 100mm 100 x 100 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 60 x 60mm 60 x 60 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 20 x 20mm 20 x 20 Strut Profile