Guitel Hervieu Black Plastic Square End Cap, 25 x 25mm 25 x 25 mm Strut Profile

Subtotal (1 pack of 30 units)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.53£0.284

*price indicative

RS Stock No.:
328-066
Mfr. Part No.:
702341
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Strut Profile

25 x 25 mm

Structural Element Type

Square End Cap

Fits Square Tube Profile

25 x 25mm

Colour

Black

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust

Related links