Guitel Hervieu Black Plastic Square End Cap, 100 x 100mm 100 x 100 mm Strut Profile

Subtotal (1 pack of 5 units)*

£61.88

(exc. VAT)

£74.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£61.88£12.376

*price indicative

RS Stock No.:
327-988
Mfr. Part No.:
702348
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Strut Profile

100 x 100 mm

Structural Element Type

Square End Cap

Fits Square Tube Profile

100 x 100mm

Colour

Black

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust

Related links