Guitel Hervieu Black Plastic Square End Cap 30 x 30 mm Strut Profile, 24 x 30 x 27 mm Groove
- RS Stock No.:
- 328-067
- Mfr. Part No.:
- 702342
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£14.26
(exc. VAT)
£17.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.26 | £0.475 |
*price indicative
- RS Stock No.:
- 328-067
- Mfr. Part No.:
- 702342
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Compatible Strut Profile | 30 x 30 mm | |
| Product Type | Square End Cap | |
| Compatible Groove Size | 24 x 30 x 27 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Compatible Strut Profile 30 x 30 mm | ||
Product Type Square End Cap | ||
Compatible Groove Size 24 x 30 x 27 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Square End Cap 70 x 70 mm Strut Profile, 27 x 70 x 68 mm Groove
- Guitel Hervieu Black Plastic Rectangular End Cap Plug and Plastic End Cap 40 x 27 mm Strut Profile, 40 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 31 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 29 x 36 x 27 mm Groove
- Guitel Hervieu Black Plastic Square End Cap Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Guitel Hervieu Black Plastic Square End Cap Plug and Plastic End Cap 35 x 35 mm Strut Profile, 24 x 35 x 33 mm Groove
- Guitel Hervieu Black Plastic Square End Cap 120 x 120 mm Strut Profile, 30 x 120 x 118 mm Groove
- Guitel Hervieu Black Plastic Square End Cap 16 x 16 mm Strut Profile, 20 x 16 x 15 mm Groove
