Guitel Hervieu Black Plastic 50 x 50 mm Strut Profile, 25 x 50 x 48 mm Groove
- RS Stock No.:
- 327-983
- Mfr. Part No.:
- 702345
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
£13.03
(exc. VAT)
£15.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 07 September 2026
- Plus 177 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.03 | £1.303 |
*price indicative
- RS Stock No.:
- 327-983
- Mfr. Part No.:
- 702345
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Compatible Strut Profile | 50 x 50 mm | |
| Product Type | Square End Cap | |
| Compatible Groove Size | 25 x 50 x 48 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Compatible Strut Profile 50 x 50 mm | ||
Product Type Square End Cap | ||
Compatible Groove Size 25 x 50 x 48 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 22 x 50 x 48 mm Groove
- Guitel Hervieu Black Plastic 50 x 100 mm Strut Profile, 50 x 100 mm Groove
- Guitel Hervieu Black Plastic 50 x 25 mm Strut Profile, 50 x 25 mm Groove
- Guitel Hervieu Black Plastic 50 x 20 mm Strut Profile, 50 x 20 mm Groove
- Guitel Hervieu Black Plastic 60 x 60 mm Strut Profile, 26 x 50 x 68 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 35 x 29 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 30 x 25 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 31 x 27 mm Groove
