Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
806-364
Mfr. Part No.:
145218479900 - 64C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

64C

Material

Cotton, Ester, Polyester

Resistance Features

Stretchable

Series

1452

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers represent modern workwear designed for comfort and durability. Ideal for both indoor and outdoor work in warmer weather, these trousers boast Advanced stretch properties for unrestricted movement.

Crafted from a lightweight, flexible fabric with quick-drying properties.

Designed with pre-formed knees for enhanced comfort during movement.

Incorporates four-way stretch panels in the seat, knees, and crotch.

Equipped with practical bellows pockets on both legs for essential storage.

Made from a Durable fabric blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy