Blaklader 1428 Men's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
805-703
Mfr. Part No.:
142818479900 - 64C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

64C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pantalon is a lightweight work trouser designed for optimal comfort and functionality in industrial settings where safety is paramount. Its two-way stretch fabric allows for extensive movement throughout the day.

Constructed from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Features preformed knees for improved comfort and mobility.

Completely free from relief and metal for enhanced safety compliance.

Designed for industrial washing according to EN ISO 15797.

Incorporates practical pockets, including rear, leg, and additional pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy