Blaklader 7107 Women's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

£149.91

(exc. VAT)

£179.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.91

*price indicative

RS Stock No.:
806-341
Mfr. Part No.:
710715128900 - 52
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Navy Blue

Number of Pockets

6

Size

52

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Series

7107

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader work trouser is designed for women, combining high protection with exceptional comfort in demanding environments, crafted from durable, waterproof material that ensures flexibility and ease of movement.

Made from a blend of modacrylic, cotton, and flame-retardant polyamide for optimal safety.

Certified to EN standards for multiple protective functionalities, ensuring reliability in various situations.

Equipped with practical pockets including knee pad pockets, enhancing convenience during use.

Adjustable ankles with press studs allow for a personalised fit.

Reflective details improve visibility, promoting safety in low-light conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy