Blaklader 1417 Men's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

£149.91

(exc. VAT)

£179.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.91

*price indicative

RS Stock No.:
806-027
Mfr. Part No.:
141715128900 - 52
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Navy Blue

Size

52

Number of Pockets

6

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Series

1417

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader multifunctional trousers provide exceptional protection and comfort for demanding work environments, MADE from fabrics that resist water, dirt, and oil while ensuring durability and lightweight wear.

Certified to Oeko-Tex std 100 and EN ISO 11611, ensuring safety and skin-friendliness.

Constructed from 44% modacrylic and 30% cotton for a soft, flexible feel.

Features adjustable cuffs with press studs and pre-folded knees for practical functionality.

Includes multiple pockets, including knee pad pockets and internal ID card holder for convenience.

Designed with reflective details to enhance visibility in low-light conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy