Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-258
- Mfr. Part No.:
- 701118478600 - 52
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-258
- Mfr. Part No.:
- 701118478600 - 52
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 52 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 52 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for women, offering exceptional comfort and flexibility in demanding industrial environments. Constructed from durable, lightweight, stretch fabric, they ensure optimal mobility throughout the workday.
Manufactured from a blend of polyester, elastomultiester, and cotton for enhanced durability.
Features two-way stretch fabric for maximum comfort and flexibility.
Designed with preformed knees for improved fit and functionality.
Completely free of metal components, making them Ideal for safety-conscious workplaces.
Optimised for industrial laundry, adhering to EN ISO 15797 standards.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7132183286 Women's Trousers Dark Navy 52 in Waist 83cm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 40 in Waist 32.375in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 42 in Waist 33.125in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 42 in Waist 84cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
