Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-293
- Mfr. Part No.:
- 142818479900 - 38C
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-293
- Mfr. Part No.:
- 142818479900 - 38C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 38C | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 38C | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for industrial environments, featuring Durable stretch fabric that enhances comfort during demanding workdays. With pre-shaped knees and metal-free construction, these trousers ensure safety and flexibility across various tasks.
Fabric composed of 50% polyester, 25% elastomultiester, and 25% cotton, providing two-way stretch.
Lightweight design suitable for industrial washing according to EN ISO 15797 standards.
Pre-shaped knees offer optimal fit and comfort throughout the workday.
Fully metal-free for enhanced safety in strict industrial settings.
Includes various pocket options: rear, leg flap, pen, and Italian pockets.
