Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-138
- Mfr. Part No.:
- 142818479600 - 38C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-138
- Mfr. Part No.:
- 142818479600 - 38C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 38C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 38C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader stretch trousers are designed for optimal comfort and flexibility, MADE from Durable fabric suitable for industrial environments. They feature a lightweight 2D stretch design to enhance mobility throughout your working day.
Constructed with 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Offers 2D stretch capability for enhanced comfort and ease of movement.
Preformed knees ensure superior fit and functionality.
Completely free of relief and metal components, Ideal for strict safety settings.
Compatible with industrial wash standards EN ISO 15797.
