Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-070
- Mfr. Part No.:
- 142818479600 - 52
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-070
- Mfr. Part No.:
- 142818479600 - 52
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 52 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 52 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is designed for optimal comfort in industrial environments. Made with lightweight, Durable stretch fabric, it meets stringent safety requirements while providing flexibility throughout the workday.
Constructed from a blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Features preformed knees for enhanced comfort and mobility.
Manufactured without relief or metal components for safety compliance.
Suitable for industrial washing, adhering to EN ISO 15797 standards.
Includes various pockets for convenience, such as back pockets and a leg pocket with a flap.
