Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-287
- Mfr. Part No.:
- 142818479900 - 52
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-287
- Mfr. Part No.:
- 142818479900 - 52
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 52 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 52 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer a superior blend of durability and flexibility, crafted from lightweight 2D stretch fabric. Designed for industrial environments, these trousers provide exceptional comfort during long working hours.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Features pre-shaped knees for enhanced comfort and mobility during use.
Completely devoid of metal components, making them Ideal for safety-sensitive workplaces.
Equipped with various pockets, including rear pockets and a leg pocket with flap.
