Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-205
Mfr. Part No.:
142818478600 - 38C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Number of Pockets

6

Size

38C

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trouser is a high-performance garment designed for industrial settings, crafted from a lightweight, Durable stretch fabric that ensures comfort during long hours of wear.

Lightweight two-way stretch fabric for enhanced comfort.

Manufactured from Durable polyester, cotton, and elastomultiester blend.

Suitable for industrial laundry according to EN ISO 15797 standards.

Features pre-shaped knees for optimal mobility.

Entirely free of metal components for safety compliance.

Includes multiple pockets for practicality.

Additional hem allowance of 5 cm for extended leg length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy