Blaklader 1428 Men's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-291
Mfr. Part No.:
142818479900 - 60
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

60

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are designed for industrial work environments, offering exceptional comfort and durability. Crafted from a sustainable stretch fabric, they ensure flexibility and withstand high-temperature washes, making them indispensable for demanding tasks.

Constructed from 50% polyester, providing resilience.

Features 25% elastomultiester for enhanced stretch.

Legs are preformed for optimal comfort during movement.

Metal-free design Ideal for stringent safety environments.

Includes multiple pocket options for enhanced utility.

Industrial washing compliant with EN ISO 15797.

Lightweight stretch fabric offers all-day comfort.

Hem can be adjusted for longer legs by 5 cm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy