Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-075
- Mfr. Part No.:
- 142818479600 - 60
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-075
- Mfr. Part No.:
- 142818479600 - 60
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 60 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 60 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer a Durable solution for industrial work environments, featuring lightweight stretch fabric that ensures comfort while meeting strict safety requirements. Ideal for all-day wear in demanding conditions.
Crafted from 50% polyester, 25% elastomultiester, and 25% cotton for optimal durability.
Designed with preformed knees for enhanced comfort and movement.
Completely free of relief and metal components for safety in industrial settings.
Features include a plastic zip, hidden buttons, and multiple pockets for functionality.
Washable industrially according to EN ISO 15797 standards.
