Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-203
Mfr. Part No.:
142818478600 - 60
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Size

60

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Durable industrial trousers offer a flexible fit designed for optimal comfort during long working days, featuring lightweight, two-direction stretch fabric suitable for strict safety environments.

Manufactured from 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Preformed legs enhance wearer's comfort and mobility.

Completely free of relief elements and metal, Ideal for industrial settings.

Industrial washing compliant according to EN ISO 15797.

Includes various pockets such as rear, leg flap, and pen pockets for functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy