Blaklader 1428 Men's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-289
Mfr. Part No.:
142818479900 - 56
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

56

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers offer exceptional comfort and flexibility, designed specifically for industrial environments. Made from durable, lightweight stretch fabric, these trousers excel in demanding work conditions while ensuring all-day wearability.

Fabric features 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Two-directional stretch enhances mobility and comfort during work tasks.

Preformed knees provide optimal comfort and reduce strain.

Metal-free construction suits strict safety environments.

Industrial washing conforms to EN ISO 15797 standards.

Additional features include hidden buttons and a D-ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy