Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-200
Mfr. Part No.:
142818478600 - 56
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Number of Pockets

6

Size

56

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work trousers provide exceptional comfort and durability, crafted from lightweight stretch fabric suitable for demanding industrial environments. Designed to meet strict safety standards, they ensure optimal performance in daily tasks.

Two-way stretch fabric offers enhanced flexibility.

Preformed knees provide superior comfort during work.

Metal-free design ensures compliance in strict safety environments.

Industrial wash approved for high-temperature laundering.

Features concealed buttons and a plastic zip for added convenience.

Five cm extendable hem for customised leg length.

Multiple pockets, including a leg pocket and pen pocket, for practical storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy