Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-073
- Mfr. Part No.:
- 142818479600 - 56
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-073
- Mfr. Part No.:
- 142818479600 - 56
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 56 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 56 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader industrial trousers are designed for comfort and durability, featuring a lightweight 2-direction stretch fabric Ideal for demanding environments and long workdays.
Constructed with 50% polyester for resilience and flexibility.
Includes pre-shaped knees for enhanced comfort during movement.
Features multiple pockets, including rear and cargo options for practicality.
Designed without metal components, ensuring safety in strict environments.
Suitable for industrial laundering, maintaining quality through rigorous cleaning.
