Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-283
- Mfr. Part No.:
- 142818479900 - 44
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-283
- Mfr. Part No.:
- 142818479900 - 44
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 44 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 44 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a high-performance work trouser designed for comfort and durability in industrial environments. Featuring a lightweight stretch fabric, it provides optimal flexibility and is tailored to meet stringent safety requirements.
Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Lightweight, two-way stretch fabric enhances comfort throughout the workday.
Preformed knees designed for optimal mobility and support.
Metal-free design suitable for strict safety environments.
Includes multiple pockets for convenience and easy access to tools.
Features a plastic zip and hidden buttons for added functionality.
