Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-193
- Mfr. Part No.:
- 142818478600 - 44
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-193
- Mfr. Part No.:
- 142818478600 - 44
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 44 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 44 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader stretch trousers are designed for comfort and durability in industrial environments. Featuring lightweight stretch fabric, they offer flexibility and ease of movement necessary for all-day wear in demanding settings.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Two-way stretch fabric provides enhanced comfort throughout the day.
Preformed knees contribute to improved fit and mobility.
Entirely free of relief and metal, Ideal for strict safety requirements.
Suitable for industrial washing as per EN ISO 15797 standards.
Related links
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Black
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1750183286 Men's Trousers Dark Navy 35 in Waist 31.875in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 44 in Waist 31.625in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 44 in Waist 33.5in Leg
- Blaklader 7011 Women's Trousers Dark Navy
- Brother Ql 570 Label Rolls
