Blaklader 7011 Women's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-254
Mfr. Part No.:
701118478600 - 44
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Size

44

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

7011

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are crafted with lightweight, Durable 2D stretch fabric, designed specifically for women. These trousers provide optimal comfort and flexibility, making them an Ideal choice for demanding industrial environments.

Made from 50% polyester, 25% elastomultiester, and 25% cotton for superior durability.

Featuring a two-way stretch fabric, allowing for enhanced ease of movement.

Designed without metal or relief elements, perfect for safety-sensitive workplaces.

Includes preformed knees ensuring comfort and fit during wear.

Equipped with several functional pockets, including back pockets and a leg pocket with flap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy