Blaklader 7011 Women's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-119
Mfr. Part No.:
701118479900 - 44
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Number of Pockets

6

Size

44

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

7011

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are crafted from lightweight stretch fabric designed for optimal comfort during industrial work. They feature a Durable polyester and cotton blend, ensuring flexibility and ease of movement throughout your workday.

Made from 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Designed without relief or metal components for safety in strict environments.

Features preformed knees for enhanced comfort while on the job.

Equipped with multiple pockets, including back and side options for functionality.

Utilises a two-way stretch material that allows for freedom of movement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy