Blaklader 1428 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-282
Mfr. Part No.:
142818479900 - 42
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

42

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work trousers combine durability and comfort, designed with a lightweight, flexible fabric that adequately meets the demands of industrial environments. These trousers offer optimal protection while ensuring ease of movement throughout the workday.

Crafted from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Stretch in two directions provides enhanced comfort during dynamic movements.

Preformed knees ensure an optimal fit and comfort for prolonged wear.

Designed without metal components to meet stringent safety requirements.

Industrial washing compliant with EN ISO 15797 for easy maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy