Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-192
Mfr. Part No.:
142818478600 - 42
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Size

42

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pantalon is designed with lightweight, stretchable fabric for optimal comfort and versatility, making it an Ideal choice for demanding industrial environments with stringent safety requirements.

Constructed from a Durable blend of polyester, cotton, and elastomultiester for enhanced flexibility.

Features preformed knees for superior comfort during prolonged wear.

Metal-free design ensures safety compliance in strict industrial settings.

Designed for industrial washing per EN ISO 15797 standards.

Includes multiple pockets for practical storage, including rear and leg pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy