Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-253
- Mfr. Part No.:
- 701118478600 - 42
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-253
- Mfr. Part No.:
- 701118478600 - 42
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 42 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 42 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for women, featuring 2-directional stretch fabric that enhances comfort and flexibility throughout the workday.
Constructed from a Durable blend of polyester, elastomultiester, and cotton for long-lasting wear.
Pre-shaped legs offer optimal comfort and an ergonomic fit.
Metal-free and crease-free design suitable for strict industrial environments.
Industrial wash compatible, adhering to EN ISO 15797 standards.
Additional details include plastic zip, concealed buttons, and a rear elastic waistband.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7132183286 Women's Trousers Dark Navy 42 in Waist 800mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 31 in Waist 31.5in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 42 in Waist 830mm Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 7106134486 Women's Trousers Dark Navy 30 in Waist 29.5in Leg
