Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-118
- Mfr. Part No.:
- 701118479900 - 42
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-118
- Mfr. Part No.:
- 701118479900 - 42
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 42 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 42 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are crafted for women, featuring a lightweight, stretchable fabric designed to accommodate the demands of industrial environments while ensuring all-day comfort and flexibility.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Two-directional stretch fabric allows for greater freedom of movement.
Pre-formed knees offer enhanced comfort, especially during extended wear.
Completely free from metal and protrusions, Ideal for strict safety environments.
Engineered for industrial laundry as per EN ISO 15797 standards.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183299 Women's Trousers Black 31 in Waist 31.5in Leg
- Blaklader 7106134499 Women's Trousers Black 31 in Waist 31.5in Leg
- Blaklader 7132183299 Women's Trousers Black 31 in Waist 80cm Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7132183299 Women's Trousers Black 42 in Waist 83cm Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 31 in Waist 31.5in Leg
