Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-131
- Mfr. Part No.:
- 701118479900 - 46C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-131
- Mfr. Part No.:
- 701118479900 - 46C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 46C | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 46C | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader stretch trousers are designed for female workers seeking comfort and durability in industrial environments. With a lightweight, flexible fabric, these trousers are Ideal for all-day wear while meeting strict safety standards.
Two-directional stretch fabric ensures maximum comfort.
Made from a Durable blend of polyester, elastomultiester, and cotton.
Metal-free design enhances safety in industrial settings.
Preformed knees provide optimal ergonomics and fit.
Industrial washing conforms to EN ISO 15797 requirements.
Includes multiple functional pockets for convenience.
Features discreet zip closure and hidden buttons.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183299 Women's Trousers Black 35 in Waist 30.375in Leg
- Blaklader 7132183299 Women's Trousers Black 46 in Waist 78cm Leg
- Blaklader 7106134499 Women's Trousers Black 35 in Waist 30.375in Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7144183286 Women's Trousers Navy, Black 35 in Waist 30.375in Leg
- Blaklader 7107 Women's Trousers Navy Blue
