Blaklader 7011 Women's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-265
Mfr. Part No.:
701118478600 - 46C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Size

46C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

7011

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader stretch trousers are designed for women, offering exceptional comfort and flexibility for daily work environments. Crafted from Durable fabrics, these trousers combine style with practicality, making them Ideal for industrial demands.

Stretch fabric in two directions enhances movement and comfort.

Constructed from a resilient blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Unembellished and metal-free design enhances safety in industrial settings.

Preformed knees provide optimal fit and comfort.

Designed for industrial washing, conforming to EN ISO 15797 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy