Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-115
- Mfr. Part No.:
- 701118479900 - 38
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-115
- Mfr. Part No.:
- 701118479900 - 38
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 38 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 38 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are lightweight, two-way stretch workwear designed for optimal comfort and durability in industrial environments, featuring preformed legs and entirely metal-free construction.
Stretch fabric for enhanced flexibility.
Lightweight composition ensures all-day comfort.
Preformed knees provide ergonomic support.
Metal-free design suitable for strict safety requirements.
Industrial laundry compatible for easy maintenance.
Includes various pockets for functionality and convenience.
Durable materials withstand higher washing temperatures.
Tailoring options available for leg length adjustments.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7106134499 Women's Trousers Black 28 in Waist 30.75in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 28 in Waist 30.75in Leg
- Blaklader 7132183299 Women's Trousers Black 38 in Waist 780mm Leg
- Blaklader 7144183299 Women's Trousers Black 28 in Waist 30.75in Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
