Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 805-777
- Mfr. Part No.:
- 701118478600 - 38
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 805-777
- Mfr. Part No.:
- 701118478600 - 38
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 38 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 38 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is designed for women, crafted from lightweight, stretch fabric that combines durability and comfort. It is Ideal for industrial environments requiring stringent safety standards while ensuring ease of movement throughout the day.
Lightweight, two-directional stretch fabric for enhanced comfort.
Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Features preformed knees for optimum fit and comfort.
Completely metal-free, suitable for demanding industrial settings.
Designed for industrial washing per EN ISO 15797 standards.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7106134486 Women's Trousers Dark Navy 28 in Waist 30.75in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 28 in Waist 780mm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 38 in Waist 740mm Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 7106134486 Women's Trousers Dark Navy 30 in Waist 29.5in Leg
