Blaklader 7107 Women's Trousers Navy Blue

Subtotal (1 unit)*

£149.91

(exc. VAT)

£179.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.91

*price indicative

RS Stock No.:
806-136
Mfr. Part No.:
710715128900 - 38
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Navy Blue

Number of Pockets

6

Size

38

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Series

7107

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader women's work trousers are designed for environments requiring robust protection without compromising comfort, MADE from durable, water-repellent, and oil-resistant materials.

Certified to EN 1149-5 for anti-static properties.

Hydrophobic and dirt-repellent fabric enhances durability.

Pockets designed for functionality, including three outer pockets.

Reflective details improve visibility in low-light conditions.

Optimised for industrial laundry, supporting up to 50 washes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy