Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-063
- Mfr. Part No.:
- 142818479600 - 40
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-063
- Mfr. Part No.:
- 142818479600 - 40
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 40 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 40 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a lightweight stretch pant designed for optimum comfort in industrial environments. Featuring Durable materials and practical design elements, these trousers meet strict safety requirements while ensuring all-day wearability.
Constructed from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for flexibility.
Utilises a two-way stretch fabric for enhanced comfort throughout the workday.
Designed with preformed knees for optimal ease of movement.
Entirely free from relief and metal components, Ideal for strict safety conditions.
Equipped with multiple pockets including back pockets and a leg pocket.
