Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-191
- Mfr. Part No.:
- 142818478600 - 40
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-191
- Mfr. Part No.:
- 142818478600 - 40
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 40 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 40 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pant is designed for industrial environments requiring high standards of safety and comfort, crafted from Durable stretch fabric for enhanced flexibility during long workdays.
Lightweight, two-way stretch fabric offers superior comfort.
Constructed from a blend of polyester, elastomultiester, and cotton.
Pre-shaped knees enhance comfort and mobility.
Metal-free design specifically for safety in industrial settings.
Industrial wash compliant, suitable for rigorous cleaning.
Features include hidden buttons, a plastic zip, and a D-ring.
Generous pocket options for utility and convenience.
Hem easily adjustable for additional leg length.
