Blaklader 1452 Men's Trousers Black
- RS Stock No.:
- 805-708
- Mfr. Part No.:
- 145218479900 - 44
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£89.25
(exc. VAT)
£107.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.25 |
*price indicative
- RS Stock No.:
- 805-708
- Mfr. Part No.:
- 145218479900 - 44
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 44 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1452 | |
| Resistance Features | Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 44 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1452 | ||
Resistance Features Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Pantalon Maintenance Stretch is a modern pair of lightweight stretch trousers designed for both indoor and outdoor use in warmer weather, providing comfort and flexibility through its innovative fabric technology.
Lightweight, Durable fabric with quick-drying properties.
Preformed knee design enhances comfort during movement.
Directional stretch panels allow for maximum mobility.
Multiple practical pockets for essential item storage.
Reflective details improve visibility for increased safety.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 35 in Waist 31.875in Leg
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1750183286 Men's Trousers Dark Navy 35 in Waist 31.875in Leg
